


1SNK508011R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK508011R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508011R0000 |
Description | CONN TERM BLK FEED THRU 6-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508011R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 630V | |
Current - UL | 62 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,13000 € | 9,13 € |
| 10 | 6,48100 € | 64,81 € |
| 25 | 5,72920 € | 143,23 € |
| 50 | 5,27380 € | 263,69 € |
| 100 | 4,90460 € | 490,46 € |
| 250 | 4,52836 € | 1.132,09 € |
| 500 | 4,31282 € | 2.156,41 € |
| 1.000 | 4,14454 € | 4.144,54 € |
| Unit Price without VAT: | 9,13000 € |
|---|---|
| Unit Price with VAT: | 10,68210 € |

