




1SNK506320R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506320R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506320R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506320R0000 Models |
Category | Current - IEC 26 A |
Manufacturer TE Connectivity ENTRELEC | Voltage - IEC 400V |
Series | Current - UL 26 A |
Packaging Box | Voltage - UL 150V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-4mm² |
Disconnect Type Switch, Knife | Color Blue |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.0mm | Stripping Length 10.5mm |
Termination Style Screw | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SNK506311R0000 | TE Connectivity ENTRELEC | 49 | 2109-1SNK506311R0000-ND | 9,90000 € | Parametric Equivalent |
| 1SNK506330R0000 | TE Connectivity ENTRELEC | 37 | 2109-1SNK506330R0000-ND | 7,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 5,58000 € | 55,80 € |
| 25 | 4,92280 € | 123,07 € |
| 50 | 4,52280 € | 226,14 € |
| 100 | 4,19750 € | 419,75 € |
| 250 | 3,86500 € | 966,25 € |
| 500 | 3,67406 € | 1.837,03 € |
| 1.000 | 3,52477 € | 3.524,77 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,20790 € |

