




1SNK506314R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506314R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506314R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506314R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Component, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 18 A | |
Voltage - IEC | 400V | |
Current - UL | 20 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 10 | 6,18100 € | 61,81 € |
| 25 | 5,46040 € | 136,51 € |
| 50 | 5,02340 € | 251,17 € |
| 100 | 4,66880 € | 466,88 € |
| 250 | 4,30708 € | 1.076,77 € |
| 500 | 4,09972 € | 2.049,86 € |
| 1.000 | 3,93777 € | 3.937,77 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,19070 € |

