Parametric Equivalent





1SNK506211R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506211R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506211R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506211R0000 Models |
Category | Voltage - IEC 800V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 30 A |
Series | Voltage - UL 300V |
Packaging Box | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-6mm² |
Type Feed Through | Color Gray |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2; Connected | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.0mm | Stripping Length 10mm |
Termination Style Screw | Base Product Number |
Current - IEC 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SNK506214R0000 | TE Connectivity ENTRELEC | 36 | 2109-1SNK506214R0000-ND | 11,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,71000 € | 9,71 € |
| 10 | 6,88800 € | 68,88 € |
| 25 | 6,09320 € | 152,33 € |
| 50 | 5,61240 € | 280,62 € |
| 100 | 5,22310 € | 522,31 € |
| 250 | 4,82696 € | 1.206,74 € |
| 500 | 4,60016 € | 2.300,08 € |
| 1.000 | 4,42312 € | 4.423,12 € |
| Unit Price without VAT: | 9,71000 € |
|---|---|
| Unit Price with VAT: | 11,36070 € |



