



1SNG614006R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG614006R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG614006R0000 |
Description | CABLE GLAND 16-25MM M32 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Beige |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG614006R0000 Models |
Category | Thread Size M32x1.5 |
Manufacturer TE Connectivity ENTRELEC | Thread Length 0.354" (9.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Seal |
Type Cable Gland | Color Beige |
Outside Cable Diameter (Min) 0.630" (16.00mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.984" (25.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,79000 € | 18,79 € |
| 10 | 15,97000 € | 159,70 € |
| 30 | 14,77767 € | 443,33 € |
| 50 | 14,25480 € | 712,74 € |
| 100 | 13,57490 € | 1.357,49 € |
| 250 | 12,72584 € | 3.181,46 € |
| 500 | 12,11918 € | 6.059,59 € |
| Unit Price without VAT: | 18,79000 € |
|---|---|
| Unit Price with VAT: | 21,98430 € |


