
1SET411011R0000 | |
|---|---|
DigiKey Part Number | 2109-1SET411011R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SET411011R0000 |
Description | WD-1-DP-GR2580 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1SET411011R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 3.150" (80.00mm) | |
Length | 6.56' (2.00m) | |
Width | 0.980" (24.89mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 € | 12,42 € |
| 10 | 10,55300 € | 105,53 € |
| 28 | 9,81250 € | 274,75 € |
| 56 | 9,34411 € | 523,27 € |
| 112 | 8,89821 € | 996,60 € |
| 252 | 8,40369 € | 2.117,73 € |
| 504 | 8,00304 € | 4.033,53 € |
| 1.008 | 7,62158 € | 7.682,55 € |
| Unit Price without VAT: | 12,42000 € |
|---|---|
| Unit Price with VAT: | 14,53140 € |


