
1SET411009R0000 | |
|---|---|
DigiKey Part Number | 2109-1SET411009R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SET411009R0000 |
Description | WD-1-DP-GR2540 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1SET411009R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.570" (39.88mm) | |
Length | 6.56' (2.00m) | |
Width | 0.980" (24.89mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 5,78400 € | 57,84 € |
| 25 | 5,42120 € | 135,53 € |
| 50 | 5,16220 € | 258,11 € |
| 100 | 4,91580 € | 491,58 € |
| 250 | 4,60812 € | 1.152,03 € |
| 500 | 4,38834 € | 2.194,17 € |
| 1.000 | 4,17910 € | 4.179,10 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 7,96770 € |


