
DT06-12SD-C015 | |
|---|---|
DigiKey Part Number | 1734-DT06-12SD-C015-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SD-C015 |
Description | PLG, 12P, BRN, E, D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Brown 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SD-C015 Models |
Category | Row Spacing 0.175" (4.45mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Brown |
Connector Type | Features IP68, IP6K9K |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.359" (9.12mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 5,07800 € | 50,78 € |
| 25 | 4,75960 € | 118,99 € |
| 50 | 4,53240 € | 226,62 € |
| 100 | 4,31600 € | 431,60 € |
| 250 | 4,04584 € | 1.011,46 € |
| 500 | 3,85284 € | 1.926,42 € |
| 1.000 | 3,66910 € | 3.669,10 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 6,98490 € |

