
934453601 | |
|---|---|
DigiKey Part Number | 1734-934453601-ND |
Manufacturer | |
Manufacturer Product Number | 934453601 |
Description | CONN PLUG HSG 4POS 4.50MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), Heat Shrink, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,08200 € | 20,82 € |
| 25 | 1,95080 € | 48,77 € |
| 50 | 1,85760 € | 92,88 € |
| 100 | 1,76890 € | 176,89 € |
| 250 | 1,65808 € | 414,52 € |
| 500 | 1,57890 € | 789,45 € |
| 1.000 | 1,50358 € | 1.503,58 € |
| 2.500 | 1,40951 € | 3.523,78 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,86650 € |

