
6-2103177-4 | |
|---|---|
DigiKey Part Number | 1734-6-2103177-4-ND |
Manufacturer | |
Manufacturer Product Number | 6-2103177-4 |
Description | PLUG ASSY, KEY D, FA, HVA280-2PH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug 0.409" (10.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-2103177-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.409" (10.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,23650 € | 1.294,60 € |
| Unit Price without VAT: | 3,23650 € |
|---|---|
| Unit Price with VAT: | 3,78671 € |

