2378367-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 12,03000 €
Datasheet
58 (48 + 10 Power) Rectangular Connectors - Housings Receptacle Blue 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58 (48 + 10 Power) Rectangular Connectors - Housings Receptacle Blue 0.197" (5.00mm)
2378367-2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2378367-2

DigiKey Part Number
1734-2378367-2-ND
Manufacturer
Manufacturer Product Number
2378367-2
Description
58POS,HYBRID,TAB HSG ASSY,SLD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
58 (48 + 10 Power) Rectangular Connectors - Housings Receptacle Blue 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2378367-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
8
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,03000 €12,03 €
Manufacturers Standard Package
Unit Price without VAT:12,03000 €
Unit Price with VAT:14,07510 €