


1-2448114-2 | |
|---|---|
DigiKey Part Number | 1734-1-2448114-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2448114-2 |
Description | 6POS,DIA 1.6MM,PIN HSG ASSY,SLD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Green 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2448114-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 2,19800 € | 21,98 € |
| 25 | 2,06040 € | 51,51 € |
| 50 | 1,96180 € | 98,09 € |
| 100 | 1,86820 € | 186,82 € |
| 250 | 1,75116 € | 437,79 € |
| 500 | 1,66756 € | 833,78 € |
| 1.000 | 1,58800 € | 1.588,00 € |
| 2.500 | 1,48866 € | 3.721,65 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,03030 € |

