




YHDP26-24-19SEL024 | |
|---|---|
DigiKey Part Number | 1734-YHDP26-24-19SEL024-ND |
Manufacturer | |
Manufacturer Product Number | YHDP26-24-19SEL024 |
Description | PLUG, SIZE 24, HDP, -L024 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Threading Adapter |
Datasheet | Datasheet |
EDA/CAD Models | YHDP26-24-19SEL024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Shell Size - Insert | 24-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (6), 16 (13) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut, Threading Adapter | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,90000 € | 16,90 € |
| 10 | 14,36700 € | 143,67 € |
| 40 | 13,02800 € | 521,12 € |
| 80 | 12,40625 € | 992,50 € |
| 120 | 12,05658 € | 1.446,79 € |
| 280 | 11,35757 € | 3.180,12 € |
| 520 | 10,87285 € | 5.653,88 € |
| Unit Price without VAT: | 16,90000 € |
|---|---|
| Unit Price with VAT: | 19,77300 € |

