




YHDP26-18-14SECL20 | |
|---|---|
DigiKey Part Number | 1734-YHDP26-18-14SECL20-ND |
Manufacturer | |
Manufacturer Product Number | YHDP26-18-14SECL20 |
Description | PLUG, SIZE 18, HDP, -CL20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | YHDP26-18-14SECL20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 14 | |
Shell Size - Insert | 18-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,07000 € | 15,07 € |
| 10 | 12,80700 € | 128,07 € |
| 25 | 12,00400 € | 300,10 € |
| 50 | 11,43120 € | 571,56 € |
| 100 | 10,88580 € | 1.088,58 € |
| 250 | 10,20484 € | 2.551,21 € |
| 500 | 9,71836 € | 4.859,18 € |
| Unit Price without VAT: | 15,07000 € |
|---|---|
| Unit Price with VAT: | 17,63190 € |


