
RE04-700S | |
|---|---|
DigiKey Part Number | RE04-700S-ND |
Manufacturer | |
Manufacturer Product Number | RE04-700S |
Description | PLUG ASSY |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2.311,76500 € | 23.117,65 € |
| Unit Price without VAT: | 2.311,76500 € |
|---|---|
| Unit Price with VAT: | 2.704,76505 € |


