Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1163161

DigiKey Part Number
1734-K1163161-ND
Manufacturer
Manufacturer Product Number
K1163161
Description
SWITCH ESTOP TWIST RESET 10A 32V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
K1163161 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
3PST-2NC/1NO
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
32 V
Panel Cutout Dimensions
Circular - 30.50mm Dia
Termination Style
Wire Leads
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 85°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1101,63000 €101,63 €
588,64600 €443,23 €
1083,56900 €835,69 €
2577,28920 €1.932,23 €
5072,84360 €3.642,18 €
10068,64480 €6.864,48 €
Manufacturers Standard Package
Unit Price without VAT:101,63000 €
Unit Price with VAT:118,90710 €