


HDP24-24-31PT-L015 | |
|---|---|
DigiKey Part Number | 1734-HDP24-24-31PT-L015-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-31PT-L015 |
Description | REC, 31P, BLK, T, THD, 16, P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Receptacle Housing Panel Mount Dust Cap, Thread Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-31PT-L015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 31 | |
Shell Size - Insert | 24-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Dust Cap, Thread Adapter | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,28000 € | 19,28 € |
| 10 | 16,38200 € | 163,82 € |
| 30 | 15,16000 € | 454,80 € |
| 60 | 14,43650 € | 866,19 € |
| 120 | 13,74800 € | 1.649,76 € |
| 270 | 12,98426 € | 3.505,75 € |
| 510 | 12,41524 € | 6.331,77 € |
| Unit Price without VAT: | 19,28000 € |
|---|---|
| Unit Price with VAT: | 22,55760 € |


