



HD36-24-35SN | |
|---|---|
DigiKey Part Number | 1734-1821-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-35SN |
Description | CONN PLUG HSG FMALE 35POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-35SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 35 | |
Shell Size - Insert | 24-35 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (3), 20 (32) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,30000 € | 20,30 € |
| 10 | 17,25300 € | 172,53 € |
| 25 | 16,17320 € | 404,33 € |
| 50 | 15,40140 € | 770,07 € |
| 100 | 14,66680 € | 1.466,68 € |
| 250 | 13,74948 € | 3.437,37 € |
| 500 | 13,09406 € | 6.547,03 € |
| Unit Price without VAT: | 20,30000 € |
|---|---|
| Unit Price with VAT: | 23,75100 € |



