14 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD34-24-14SN

DigiKey Part Number
1734-1773-ND
Manufacturer
Manufacturer Product Number
HD34-24-14SN
Description
CONN RCPT HSG FMALE 14POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
HD34-24-14SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
14
Shell Size - Insert
24-14
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4 (1), 12 (1), 16 (12)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Aluminum
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately; Jam Nut Sold Separately
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20011,77475 €2.354,95 €
Unit Price without VAT:11,77475 €
Unit Price with VAT:13,77646 €