



ES-2021-T111 | |
|---|---|
DigiKey Part Number | 1734-ES-2021-T111-ND |
Manufacturer | |
Manufacturer Product Number | ES-2021-T111 |
Description | SWITCH ESTOP TWIST RESET 10A 32V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NO/1NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ES-2021-T111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 3PST-2NO/1NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 32 V | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Connector | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,40000 € | 70,40 € |
| 5 | 61,40400 € | 307,02 € |
| 10 | 57,88800 € | 578,88 € |
| 25 | 53,54040 € | 1.338,51 € |
| 50 | 50,46300 € | 2.523,15 € |
| 100 | 47,55620 € | 4.755,62 € |
| Unit Price without VAT: | 70,40000 € |
|---|---|
| Unit Price with VAT: | 82,36800 € |



