



ES-2003-T111 | |
|---|---|
DigiKey Part Number | 1734-ES-2003-T111-ND |
Manufacturer | |
Manufacturer Product Number | ES-2003-T111 |
Description | SWITCH ESTOP TWIST RESET 10A 32V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ES-2003-T111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 3PST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 32 V | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Connector | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,26000 € | 67,26 € |
| 5 | 58,66800 € | 293,34 € |
| 10 | 55,30700 € | 553,07 € |
| 25 | 51,15360 € | 1.278,84 € |
| 50 | 48,21380 € | 2.410,69 € |
| 100 | 45,43710 € | 4.543,71 € |
| Unit Price without VAT: | 67,26000 € |
|---|---|
| Unit Price with VAT: | 78,69420 € |

