4 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTMH06-4SB

DigiKey Part Number
1734-DTMH06-4SB-ND
Manufacturer
Manufacturer Product Number
DTMH06-4SB
Description
PLG, 4P, BLK, N, HI TEMP, B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DTMH06-4SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.280" (7.10mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,13000 €3,13 €
102,66500 €26,65 €
252,49800 €62,45 €
502,37840 €118,92 €
1002,26480 €226,48 €
2502,12296 €530,74 €
5002,02166 €1.010,83 €
1.0001,92521 €1.925,21 €
2.5001,80479 €4.511,97 €
Manufacturers Standard Package
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,66210 €