
DTM06-4S-KIT | |
|---|---|
DigiKey Part Number | 1734-DTM06-4S-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-4S-KIT |
Description | DTM06-4S AND WEG ONLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,61200 € | 26,12 € |
| 25 | 2,44840 € | 61,21 € |
| 50 | 2,33160 € | 116,58 € |
| 100 | 2,22010 € | 222,01 € |
| 250 | 2,08108 € | 520,27 € |
| 500 | 1,98176 € | 990,88 € |
| 1.000 | 1,88722 € | 1.887,22 € |
| 2.500 | 1,76916 € | 4.422,90 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,59190 € |











