DTM06-08SD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 1,23298 €
Datasheet
8 Rectangular Connectors - Housings Receptacle Brown 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTM06-08SD

DigiKey Part Number
1734-DTM06-08SD-ND
Manufacturer
Manufacturer Product Number
DTM06-08SD
Description
PLG, 8P, BRN, N, D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Brown 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DTM06-08SD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.280" (7.10mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Brown
Features
IP68
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9001,68523 €1.516,71 €
Manufacturers Standard Package
Unit Price without VAT:1,68523 €
Unit Price with VAT:1,97172 €