



DTM04-4P-E003 | |
|---|---|
DigiKey Part Number | 1734-1462-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-4P-E003 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-4P-E003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,55100 € | 25,51 € |
| 25 | 2,39120 € | 59,78 € |
| 50 | 2,27680 € | 113,84 € |
| 100 | 2,16800 € | 216,80 € |
| 250 | 2,03224 € | 508,06 € |
| 800 | 1,87215 € | 1.497,72 € |
| 1.600 | 1,78286 € | 2.852,58 € |
| 3.200 | 1,69785 € | 5.433,12 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,51000 € |











