




DTM04-3P-E005 | |
|---|---|
DigiKey Part Number | 1734-1846-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-3P-E005 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-3P-E005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 3,13300 € | 31,33 € |
| 25 | 2,93600 € | 73,40 € |
| 50 | 2,79600 € | 139,80 € |
| 100 | 2,66240 € | 266,24 € |
| 250 | 2,49560 € | 623,90 € |
| 500 | 2,37652 € | 1.188,26 € |
| 1.000 | 2,26316 € | 2.263,16 € |
| 2.500 | 2,12162 € | 5.304,05 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,30560 € |





