


DT06-08SB-P012 | |
|---|---|
DigiKey Part Number | 1734-1593-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SB-P012 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-08SB-P012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Enhanced Seal, IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,27300 € | 32,73 € |
| 25 | 3,06760 € | 76,69 € |
| 50 | 2,92080 € | 146,04 € |
| 100 | 2,78140 € | 278,14 € |
| 250 | 2,60724 € | 651,81 € |
| 500 | 2,48284 € | 1.241,42 € |
| 1.000 | 2,36440 € | 2.364,40 € |
| 2.500 | 2,21653 € | 5.541,33 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,51620 € |



