DT04-12PB-P031 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 134
Unit Price: 11,56000 €
Datasheet
Image for DT04-12PB-P031 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT04-12PB-P031

DigiKey Part Number
1734-DT04-12PB-P031-ND
Manufacturer
Manufacturer Product Number
DT04-12PB-P031
Description
REC, 12P, BLK, BUSBAR 4X3, GOLD,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Housing for Male Insert Black 0.175" (4.45mm)
Datasheet
 Datasheet
EDA/CAD Models
DT04-12PB-P031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.175" (4.45mm)
Number of Rows
2
Row Spacing
0.175" (4.45mm)
Mounting Type
Surface Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
IP68
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25014,20080 €3.550,20 €
Manufacturers Standard Package
Unit Price without VAT:14,20080 €
Unit Price with VAT:16,61494 €