
DT04-08PA-LE03 | |
|---|---|
DigiKey Part Number | 1734-DT04-08PA-LE03-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PA-LE03 |
Description | REC, 8P, GRY, N, XCAP, FLANGE, A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PA-LE03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 € | 13,02 € |
| 10 | 11,06700 € | 110,67 € |
| 25 | 10,37440 € | 259,36 € |
| 96 | 9,43490 € | 905,75 € |
| 192 | 8,98474 € | 1.725,07 € |
| 288 | 8,73160 € | 2.514,70 € |
| 576 | 8,31533 € | 4.789,63 € |
| 1.056 | 7,96772 € | 8.413,91 € |
| Unit Price without VAT: | 13,02000 € |
|---|---|
| Unit Price with VAT: | 15,23340 € |





