
DRC16-24SAE | |
|---|---|
DigiKey Part Number | 1734-DRC16-24SAE-ND |
Manufacturer | |
Manufacturer Product Number | DRC16-24SAE |
Description | 24P PLUG ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC16-24SAE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.216" (5.49mm) | |
Number of Rows | 4 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Cap (Cover), Dust, IP68, Sealed | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,01000 € | 22,01 € |
| 10 | 18,70300 € | 187,03 € |
| 25 | 17,53160 € | 438,29 € |
| 50 | 16,69520 € | 834,76 € |
| 100 | 15,89900 € | 1.589,90 € |
| 250 | 14,90460 € | 3.726,15 € |
| 500 | 14,19428 € | 7.097,14 € |
| Unit Price without VAT: | 22,01000 € |
|---|---|
| Unit Price with VAT: | 25,75170 € |




