Parametric Equivalent




DRC12-70PD | |
|---|---|
DigiKey Part Number | 1734-DRC12-70PD-ND |
Manufacturer | |
Manufacturer Product Number | DRC12-70PD |
Description | REC, 70P, BLK, N, FLANGE, D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70 Rectangular Connectors - Housings Receptacle Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC12-70PD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.216" (5.49mm) | |
Number of Rows | 5 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,49000 € | 40,49 € |
| 20 | 32,77300 € | 655,46 € |
| 40 | 31,20950 € | 1.248,38 € |
| 60 | 30,33017 € | 1.819,81 € |
| 100 | 29,25750 € | 2.925,75 € |
| 260 | 27,46273 € | 7.140,31 € |
| Unit Price without VAT: | 40,49000 € |
|---|---|
| Unit Price with VAT: | 47,37330 € |


