Image for D369-MP66-AP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D369-MP66-AP1

DigiKey Part Number
1508-D369-MP66-AP1-ND
Manufacturer
Manufacturer Product Number
D369-MP66-AP1
Description
369 6 WAY SHIELDED PLUG, CRIMP,
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Plug Connector Crimp 22-26 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
6
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
22-26 AWG
Features
Sealed
Contact Finish
-
Contact Finish Thickness
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10072,05370 €7.205,37 €
Unit Price without VAT:72,05370 €
Unit Price with VAT:84,30283 €