
CTL-16-513 | |
|---|---|
DigiKey Part Number | 1508-1287-ND |
Manufacturer | |
Manufacturer Product Number | CTL-16-513 |
Description | CONN WIRE SPLICE SZ16 0.300" DIA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice Contact Size 16 |
Datasheet | Datasheet |
EDA/CAD Models | CTL-16-513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Splice | |
Contact Size | 16 | |
Size / Dimension | 0.300" Dia x 1.420" L (7.62mm x 36.07mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,36000 € | 32,36 € |
| 10 | 27,50600 € | 275,06 € |
| 25 | 25,78480 € | 644,62 € |
| 50 | 24,55420 € | 1.227,71 € |
| 100 | 23,38350 € | 2.338,35 € |
| 250 | 21,92148 € | 5.480,37 € |
| Unit Price without VAT: | 32,36000 € |
|---|---|
| Unit Price with VAT: | 37,86120 € |

