![Image for CTJ620E06N-1038 [V004] is not available Image for CTJ620E06N-1038 [V004] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
CTJ620E06N-1038 [V004] | |
|---|---|
DigiKey Part Number | CTJ620E06N-1038[V004]-ND |
Manufacturer | |
Manufacturer Product Number | CTJ620E06N-1038 [V004] |
Description | CONN MOD SZ20 0.865"L X 0.530" W |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 6 | |
Size / Dimension | 0.865" L x 0.530" W x 0.360" H (21.97mm x 13.46mm x 9.14mm) | |
Base Product Number |

