Image for BTJ722K01C-7067 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTJ722K01C-7067

DigiKey Part Number
BTJ722K01C-7067-ND
Manufacturer
Manufacturer Product Number
BTJ722K01C-7067
Description
MODULE ASSY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Contact Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bag
Part Status
Active
Type
-
Contact Size
-
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 78 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13.808,20000 €3.808,20 €
Manufacturers Standard Package
Unit Price without VAT:3.808,20000 €
Unit Price with VAT:4.455,59400 €

Other Suppliers on DigiKey

78In Stock
Ships from WEC