
776438-4 | |
|---|---|
DigiKey Part Number | A104194-ND |
Manufacturer | |
Manufacturer Product Number | 776438-4 |
Description | CONN RCPT HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776438-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,83700 € | 48,37 € |
| 25 | 4,53400 € | 113,35 € |
| 50 | 4,31740 € | 215,87 € |
| 100 | 4,11140 € | 411,14 € |
| 250 | 3,85404 € | 963,51 € |
| 500 | 3,67018 € | 1.835,09 € |
| 1.000 | 3,49515 € | 3.495,15 € |
| 2.500 | 3,27661 € | 8.191,52 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,65730 € |

