


4-1823498-1 | |
|---|---|
DigiKey Part Number | 1734-4-1823498-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1823498-1 |
Description | 62POS, MIXED,REC HSG,ASSY,SEALED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 62 Rectangular Connectors - Housings Housing for Female Insert Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1823498-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Green | |
Features | IP67 | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 8,83436 € | 1.033,62 € |
| Unit Price without VAT: | 8,83436 € |
|---|---|
| Unit Price with VAT: | 10,33620 € |











