General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount
29-511-12
29-511-12

29-511-12

DigiKey Part Number
1734-29-511-12-ND
Manufacturer
Manufacturer Product Number
29-511-12
Description
RELAY GEN PURPOSE SPST 500A 28V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
29-511-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
500 A
Switching Voltage
-
Load - Max Switching
22W
Coil Current
777.8 mA
Coil Type
Non Latching
Features
Diode
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
4 VDC
Operate Time
60 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
36 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1422,93000 €422,93 €
10376,52400 €3.765,24 €
Manufacturers Standard Package
Unit Price without VAT:422,93000 €
Unit Price with VAT:494,82810 €