66 (60 + 6 Power) Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
66 (60 + 6 Power) Rectangular Connectors - Housings Receptacle Black
2500005-1_view2.jpg

2500005-1

DigiKey Part Number
1734-2500005-1-ND
Manufacturer
Manufacturer Product Number
2500005-1
Description
SRC PWR 60+6AG FEMALE RECP HSG A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
66 (60 + 6 Power) Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT); Polyester, Glass Filled
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7224,88681 €1.791,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,88681 €
Unit Price with VAT:29,11757 €