58 (48 + 10 Power) Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58 (48 + 10 Power) Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
2378366-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2378366-1

DigiKey Part Number
1734-2378366-1-ND
Manufacturer
Manufacturer Product Number
2378366-1
Description
58POS,HYBRID,REC HSG ASSY,SLD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
58 (48 + 10 Power) Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2378366-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
8
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,51000 €16,51 €
Manufacturers Standard Package
Unit Price without VAT:16,51000 €
Unit Price with VAT:19,31670 €