Parametric Equivalent
Parametric Equivalent



2316284-1 | |
|---|---|
DigiKey Part Number | 1734-2316284-1-ND |
Manufacturer | |
Manufacturer Product Number | 2316284-1 |
Description | 4POS,MCON 0.5,REC HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2316284-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.700 | 1,23048 € | 14.396,62 € |
| Unit Price without VAT: | 1,23048 € |
|---|---|
| Unit Price with VAT: | 1,43966 € |





