Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2306868-4 | |
|---|---|
DigiKey Part Number | 1734-2306868-4-ND |
Manufacturer | |
Manufacturer Product Number | 2306868-4 |
Description | 2P MATE-AX SOC HSG ASSY COD D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Violet 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2306868-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Violet | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,40210 € | 965,04 € |
| Unit Price without VAT: | 0,40210 € |
|---|---|
| Unit Price with VAT: | 0,47046 € |











