
2188701-1 | |
|---|---|
DigiKey Part Number | 1734-2188701-1-ND |
Manufacturer | |
Manufacturer Product Number | 2188701-1 |
Description | 020/060 35P PLUG ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 35 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 768 | 0,98632 € | 757,49 € |
| Unit Price without VAT: | 0,98632 € |
|---|---|
| Unit Price with VAT: | 1,15399 € |






