
2112046-2 | |
|---|---|
DigiKey Part Number | 1734-2112046-2-ND |
Manufacturer | |
Manufacturer Product Number | 2112046-2 |
Description | COVER,90,FOR 26POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For MCP Series |
Datasheet | Datasheet |
EDA/CAD Models | 2112046-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 26 | |
For Use With/Related Products | MCP Series | |
Features | Right Angle Cable Exit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,70800 € | 17,08 € |
| 25 | 1,60120 € | 40,03 € |
| 50 | 1,52460 € | 76,23 € |
| 100 | 1,45170 € | 145,17 € |
| 300 | 1,34343 € | 403,03 € |
| 600 | 1,27932 € | 767,59 € |
| 1.200 | 1,21827 € | 1.461,92 € |
| 2.700 | 1,15056 € | 3.106,51 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,35170 € |











