


2-2448112-3 | |
|---|---|
DigiKey Part Number | 1734-2-2448112-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2448112-3 |
Description | CONN RCPT HSG 4POS 4.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Blue 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2448112-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,58400 € | 15,84 € |
| 25 | 1,48520 € | 37,13 € |
| 50 | 1,41440 € | 70,72 € |
| 100 | 1,34670 € | 134,67 € |
| 250 | 1,26228 € | 315,57 € |
| 500 | 1,20204 € | 601,02 € |
| 1.000 | 1,14467 € | 1.144,67 € |
| 2.500 | 1,07304 € | 2.682,60 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,18790 € |

