2-2378603-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 0,38621 €
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 0,38778 €
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 0,41809 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2.185
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 696
Unit Price: 1,29000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 908
Unit Price: 1,29000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 276
Unit Price: 1,53000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,19099 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 372
Unit Price: 1,17000 €
Datasheet
New at DigiKey
Image for 2-2378603-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2378603-1

DigiKey Part Number
1734-2-2378603-1-ND
Manufacturer
Manufacturer Product Number
2-2378603-1
Description
3POS,NEXTGEN, MCON 1.2 LL REC,SL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Brown 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2378603-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Brown
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 130°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.0000,39541 €790,82 €
Manufacturers Standard Package
Unit Price without VAT:0,39541 €
Unit Price with VAT:0,46263 €