
1924579-1 | |
|---|---|
DigiKey Part Number | 1734-1924579-1-ND |
Manufacturer | |
Manufacturer Product Number | 1924579-1 |
Description | PIN CONTACT AU PLATED - LOOSE PI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1924579-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,21066 € | 3.370,56 € |
| Unit Price without VAT: | 0,21066 € |
|---|---|
| Unit Price with VAT: | 0,24647 € |





