
TCD1473A201-020 | |
|---|---|
DigiKey Part Number | 17-TCD1473A201-020-ND |
Manufacturer | |
Manufacturer Product Number | TCD1473A201-020 |
Description | CBL ASSY CIRC 4P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TCD1473A201-020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,57000 € | 51,57 € |
| 10 | 43,83200 € | 438,32 € |
| 25 | 41,08960 € | 1.027,24 € |
| 50 | 39,13020 € | 1.956,51 € |
| 100 | 37,26480 € | 3.726,48 € |
| Unit Price without VAT: | 51,57000 € |
|---|---|
| Unit Price with VAT: | 60,33690 € |

