
TAB62435501-060 | |
|---|---|
DigiKey Part Number | 17-TAB62435501-060-ND |
Manufacturer | |
Manufacturer Product Number | TAB62435501-060 |
Description | CBL 5POS PLUG RA TO WIRE 19.69' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 19.69' (6.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAB62435501-060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | 2 | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 19.69' (6.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Violet | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,51000 € | 52,51 € |
| 10 | 44,63900 € | 446,39 € |
| 26 | 41,73000 € | 1.084,98 € |
| 50 | 39,85020 € | 1.992,51 € |
| 100 | 37,95060 € | 3.795,06 € |
| Unit Price without VAT: | 52,51000 € |
|---|---|
| Unit Price with VAT: | 61,43670 € |

