
TAA543B1411-080 | |
|---|---|
DigiKey Part Number | 17-TAA543B1411-080-ND |
Manufacturer | |
Manufacturer Product Number | TAA543B1411-080 |
Description | CIRC CBL 4POS PLUG TO WIRE 26.2' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 26.2' (8.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAA543B1411-080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 26.2' (8.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Red | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,53000 € | 66,53 € |
| 10 | 56,55400 € | 565,54 € |
| 25 | 53,01560 € | 1.325,39 € |
| 50 | 50,48820 € | 2.524,41 € |
| 100 | 48,08150 € | 4.808,15 € |
| Unit Price without VAT: | 66,53000 € |
|---|---|
| Unit Price with VAT: | 77,84010 € |


